Diode 30 V 1A Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount
YDZVFHTR27

RB550VAM-30TR

DigiKey Part Number
RB550VAM-30TRTR-ND - Tape & Reel (TR)
RB550VAM-30TRCT-ND - Cut Tape (CT)
RB550VAM-30TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB550VAM-30TR
Description
DIODE SCHOTTKY 30V 1A TUMD2M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RB550VAM-30TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.63300kr.16.33
100kr.1.10150kr.110.15
500kr.0.82266kr.411.33
1.000kr.0.73263kr.732.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52604kr.1,578.12
6.000kr.0.48225kr.2,893.50
9.000kr.0.47802kr.4,302.18
15.000kr.0.45894kr.6,884.10
21.000kr.0.41708kr.8,758.68
30.000kr.0.40991kr.12,297.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000