


RB550VYM-30FHTR | |
|---|---|
DigiKey Part Number | RB550VYM-30FHTR-ND - Tape & Reel (TR) RB550VYM-30FHCT-ND - Cut Tape (CT) RB550VYM-30FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB550VYM-30FHTR |
Description | DIODE SCHOTTKY 30V 1A TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB550VYM-30FHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10.7 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.03500 | kr.20.35 |
| 100 | kr.1.29080 | kr.129.08 |
| 500 | kr.0.96736 | kr.483.68 |
| 1.000 | kr.0.86281 | kr.862.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72984 | kr.2,189.52 |
| 6.000 | kr.0.66280 | kr.3,976.80 |
| 9.000 | kr.0.62861 | kr.5,657.49 |
| 15.000 | kr.0.59019 | kr.8,852.85 |
| 21.000 | kr.0.56744 | kr.11,916.24 |
| 30.000 | kr.0.54531 | kr.16,359.30 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

