Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing
6-SMD Pin View

APT1232AX

DigiKey Part Number
255-5970-2-ND - Tape & Reel (TR)
255-5970-1-ND - Cut Tape (CT)
255-5970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1232AX
Description
OPTOISOLTR 5KV TRIAC 1CH 6DIP GW
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
100 mA
Manufacturer
Panasonic Electric Works
Current - Hold (Ih)
3.5mA
Series
Turn On Time
100µs (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.21V
Part Status
Not For New Designs
Current - DC Forward (If) (Max)
50 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD (5 Leads), Gull Wing
Voltage - Isolation
5000Vrms
Supplier Device Package
6-DIP Gull Wing
Voltage - Off State
600 V
Approval Agency
cUR, VDE
Static dV/dt (Min)
500V/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT1212APanasonic Industry1255-1520-5-NDkr.13.44000Parametric Equivalent
APT1212AXPanasonic Industry844255-5949-1-NDkr.13.44000Parametric Equivalent
APT1212AZPanasonic Industry0APT1212AZ-NDkr.5.71532Parametric Equivalent
APT1212WAPanasonic Industry0255-5951-NDkr.8.09360Parametric Equivalent
APT1212WAWPanasonic Industry0APT1212WAW-NDkr.6.08482Parametric Equivalent
In-Stock: 1.690
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.01000kr.14.01
10kr.10.08100kr.100.81
100kr.7.71320kr.771.32
500kr.6.66880kr.3,334.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.32821kr.6,328.21
2.000kr.6.03968kr.12,079.36
3.000kr.5.89191kr.17,675.73
5.000kr.5.72517kr.28,625.85
7.000kr.5.62608kr.39,382.56
10.000kr.5.52946kr.55,294.60
Manufacturers Standard Package
Unit Price without VAT:kr.14.01000
Unit Price with VAT:kr.17.51250