MFR Recommended
Similar
Similar


6TPC47MB | |
|---|---|
DigiKey Part Number | P16622TR-ND - Tape & Reel (TR) P16622CT-ND - Cut Tape (CT) P16622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPC47MB |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPC47MB Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code B1 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TPE47MAZB | Panasonic Industry | 3.739 | P16230CT-ND | kr.10.00000 | MFR Recommended |
| F951A476MBAAQ2 | KYOCERA AVX | 764 | 478-8445-1-ND | kr.6.54000 | Similar |
| T520T686M006ATE070 | KEMET | 0 | 399-5291-1-ND | kr.9.94000 | Similar |




