47 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951A476MBAAQ2

DigiKey Part Number
478-8445-2-ND - Tape & Reel (TR)
478-8445-1-ND - Cut Tape (CT)
478-8445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951A476MBAAQ2
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
F951A476MBAAQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 764
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.14600kr.41.46
50kr.3.22840kr.161.42
100kr.2.94490kr.294.49
500kr.2.46576kr.1,232.88
1.000kr.2.31752kr.2,317.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.86041kr.9,720.82
4.000kr.4.68482kr.18,739.28
6.000kr.4.59684kr.27,581.04
10.000kr.4.49932kr.44,993.20
14.000kr.4.44228kr.62,191.92
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750