


T520T686M006ATE070 | |
|---|---|
DigiKey Part Number | 399-5291-2-ND - Tape & Reel (TR) 399-5291-1-ND - Cut Tape (CT) 399-5291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T686M006ATE070 |
Description | CAP TANT POLY 68UF 6.3V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T686M006ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 68 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B686M006ATE025 | KEMET | 361 | 399-5231-1-ND | kr.1.10000 | Similar |
| T520B686M006ATE040 | KEMET | 6.630 | 399-4027-1-ND | kr.0.90000 | Similar |
| T520B686M006ATE070 | KEMET | 2.774 | 399-4028-1-ND | kr.0.79000 | Similar |
| T55B686M6R3C0070 | Vishay Sprague | 1.313 | 718-T55B686M6R3C0070CT-ND | kr.0.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.19400 | kr.61.94 |
| 50 | kr.4.92120 | kr.246.06 |
| 100 | kr.4.52680 | kr.452.68 |
| 500 | kr.3.86106 | kr.1,930.53 |
| 1.000 | kr.3.65514 | kr.3,655.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.40071 | kr.10,202.13 |
| 9.000 | kr.3.21370 | kr.28,923.30 |
| 15.000 | kr.3.14448 | kr.47,167.20 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

