EXC-28BB221U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 11.238
Unit Price: kr.4.18000
Datasheet

Similar


Murata Electronics
In Stock: 14.709
Unit Price: kr.4.18000
Datasheet
220 Ohms @ 100 MHz 4 Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-28BB221U

DigiKey Part Number
P10752TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXC-28BB221U
Description
FERRITE BEAD 220 OHM 0804 1LN
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 4 Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Panasonic Industry
DC Resistance (DCR) (Max)
700mOhm
Series
Package / Case
0804 (2010 Metric), Array, 8 PC Pad
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Height (Max)
0.024" (0.60mm)
Number of Lines
4
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLA2AAG221SN4DMurata Electronics11.238490-11919-1-NDkr.4.18000Similar
BLA2ABD221SN4DMurata Electronics14.709490-11010-1-NDkr.4.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes