220 Ohms @ 100 MHz 4 Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 50mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLA2AAG221SN4D

DigiKey Part Number
490-11919-2-ND - Tape & Reel (TR)
490-11919-1-ND - Cut Tape (CT)
490-11919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLA2AAG221SN4D
Description
FERRITE BEAD 220 OHM 0804 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 4 Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 50mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLA2AAG221SN4D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
4
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
700mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0804 (2010 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.2.99000kr.29.90
25kr.2.57720kr.64.43
50kr.2.29560kr.114.78
100kr.2.03510kr.203.51
250kr.1.72016kr.430.04
500kr.1.50166kr.750.83
1.000kr.1.43633kr.1,436.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.17348kr.11,734.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000