220 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLA2ABD221SN4D

DigiKey Part Number
490-11010-2-ND - Tape & Reel (TR)
490-11010-1-ND - Cut Tape (CT)
490-11010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLA2ABD221SN4D
Description
FERRITE BEAD 220 OHM 0804 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLA2ABD221SN4D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0804 (2010 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.709
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
10kr.2.84800kr.28.48
25kr.2.45360kr.61.34
50kr.2.18620kr.109.31
100kr.1.93800kr.193.80
250kr.1.63836kr.409.59
500kr.1.43634kr.718.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.17348kr.11,734.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250