Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEF4990C | |
|---|---|
DigiKey Part Number | P499ABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF4990C |
Description | RES SMD 499 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF4990C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF4990C | Panasonic Industry | 34.363 | P123045CT-ND | kr.0.63000 | Direct |
| CRCW0201499RFNED | Vishay Dale | 52.651 | 541-499ABCT-ND | kr.0.63000 | Direct |
| RMCF0201FT499R | Stackpole Electronics Inc | 96.073 | RMCF0201FT499RCT-ND | kr.0.63000 | Direct |
| AC0201FR-07499RL | YAGEO | 21.450 | YAG5216CT-ND | kr.0.63000 | Upgrade |
| AF0201FR-07499RL | YAGEO | 8.660 | 13-AF0201FR-07499RLCT-ND | kr.0.95000 | Upgrade |







