
AF0201FR-07499RL | |
|---|---|
DigiKey Part Number | 13-AF0201FR-07499RLTR-ND - Tape & Reel (TR) 13-AF0201FR-07499RLCT-ND - Cut Tape (CT) 13-AF0201FR-07499RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201FR-07499RL |
Description | RES SMD 499 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201FR-07499RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07499RL | YAGEO | 48.891 | YAG5216CT-ND | kr.0.64000 | Similar |
| RC0201DR-07499RL | YAGEO | 17.617 | 13-RC0201DR-07499RLCT-ND | kr.1.09000 | Similar |
| CRCW0201499RFNED | Vishay Dale | 81.351 | 541-499ABCT-ND | kr.0.64000 | Similar |
| ERJ-1GNF4990C | Panasonic Industry | 166.861 | P123045CT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.47400 | kr.4.74 |
| 25 | kr.0.37160 | kr.9.29 |
| 50 | kr.0.31160 | kr.15.58 |
| 100 | kr.0.26410 | kr.26.41 |
| 250 | kr.0.21716 | kr.54.29 |
| 500 | kr.0.19012 | kr.95.06 |
| 1.000 | kr.0.16878 | kr.168.78 |
| 5.000 | kr.0.13475 | kr.673.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11779 | kr.1,177.90 |
| 20.000 | kr.0.11037 | kr.2,207.40 |
| 30.000 | kr.0.10675 | kr.3,202.50 |
| 50.000 | kr.0.10284 | kr.5,142.00 |
| 70.000 | kr.0.10060 | kr.7,042.00 |
| 100.000 | kr.0.09847 | kr.9,847.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

