


RC0201DR-07499RL | |
|---|---|
DigiKey Part Number | 13-RC0201DR-07499RLTR-ND - Tape & Reel (TR) 13-RC0201DR-07499RLCT-ND - Cut Tape (CT) 13-RC0201DR-07499RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201DR-07499RL |
Description | RES 499 OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201DR-07499RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.51800 | kr.5.18 |
| 25 | kr.0.40720 | kr.10.18 |
| 50 | kr.0.34440 | kr.17.22 |
| 100 | kr.0.29380 | kr.29.38 |
| 250 | kr.0.24372 | kr.60.93 |
| 500 | kr.0.21478 | kr.107.39 |
| 1.000 | kr.0.19187 | kr.191.87 |
| 5.000 | kr.0.15537 | kr.776.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14474 | kr.1,447.40 |
| 20.000 | kr.0.13630 | kr.2,726.00 |
| 30.000 | kr.0.13219 | kr.3,965.70 |
| 50.000 | kr.0.12773 | kr.6,386.50 |
| 70.000 | kr.0.12517 | kr.8,761.90 |
| 100.000 | kr.0.12276 | kr.12,276.00 |
| 120.000 | kr.0.12163 | kr.14,595.60 |
| 240.000 | kr.0.11791 | kr.28,298.40 |
| 250.000 | kr.0.11771 | kr.29,427.50 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

