ERJ-1GEF3651C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8.559
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 7.035
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.189
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05209
Datasheet

Upgrade


Vishay Dale
In Stock: 20.790
Unit Price: kr.1.41000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14497
Datasheet
3.65 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF3651C

DigiKey Part Number
P3.65KABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF3651C
Description
RES SMD 3.65K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
3.65 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF3651C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF3651CPanasonic Industry8.559P122966CT-NDkr.0.64000Direct
CRCW02013K65FNEDVishay Dale7.035541-CRCW02013K65FNEDCT-NDkr.0.64000Direct
RMCF0201FT3K65Stackpole Electronics Inc8.189738-RMCF0201FT3K65CT-NDkr.0.64000Direct
AC0201FR-073K65LYAGEO0AC0201FR-073K65L-NDkr.0.05209Upgrade
CRCW02013K65FKEDVishay Dale20.790541-3.65KAABCT-NDkr.1.41000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes