
CRCW02013K65FKED | |
|---|---|
DigiKey Part Number | 541-3.65KAABTR-ND - Tape & Reel (TR) 541-3.65KAABCT-ND - Cut Tape (CT) 541-3.65KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02013K65FKED |
Description | RES SMD 3.65K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02013K65FKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.70400 | kr.7.04 |
| 25 | kr.0.56040 | kr.14.01 |
| 50 | kr.0.47800 | kr.23.90 |
| 100 | kr.0.41270 | kr.41.27 |
| 250 | kr.0.34716 | kr.86.79 |
| 500 | kr.0.30926 | kr.154.63 |
| 1.000 | kr.0.27940 | kr.279.40 |
| 5.000 | kr.0.23155 | kr.1,157.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20940 | kr.2,094.00 |
| 20.000 | kr.0.19874 | kr.3,974.80 |
| 30.000 | kr.0.19354 | kr.5,806.20 |
| 50.000 | kr.0.18791 | kr.9,395.50 |
| 70.000 | kr.0.18468 | kr.12,927.60 |
| 100.000 | kr.0.18163 | kr.18,163.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

