CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02013K65FNED

DigiKey Part Number
541-CRCW02013K65FNEDTR-ND - Tape & Reel (TR)
541-CRCW02013K65FNEDCT-ND - Cut Tape (CT)
541-CRCW02013K65FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02013K65FNED
Description
RES SMD 3.65K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02013K65FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26200kr.2.62
25kr.0.19720kr.4.93
50kr.0.16120kr.8.06
100kr.0.13380kr.13.38
250kr.0.10648kr.26.62
500kr.0.09100kr.45.50
1.000kr.0.07878kr.78.78
5.000kr.0.05938kr.296.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05484kr.548.40
20.000kr.0.05029kr.1,005.80
30.000kr.0.04807kr.1,442.10
50.000kr.0.04568kr.2,284.00
70.000kr.0.04431kr.3,101.70
100.000kr.0.04301kr.4,301.00
120.000kr.0.04241kr.5,089.20
240.000kr.0.04041kr.9,698.40
250.000kr.0.04030kr.10,075.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000