ERA-6YEB332V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 6.739
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.041
Unit Price: kr.2.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.377
Unit Price: kr.2.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 909
Unit Price: kr.3.49000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.1.79346
Datasheet

Direct


Vishay
In Stock: 5.000
Unit Price: kr.1.59000
Datasheet

Direct


Susumu
In Stock: 14.350
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 1.902
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 29.450
Unit Price: kr.2.60000
Datasheet

Direct


Vishay Dale
In Stock: 545
Unit Price: kr.4.50000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.20785
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.13544
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.86389
Datasheet
3.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB332V

DigiKey Part Number
P3.3KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB332V
Description
RES SMD 3.3K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB332V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes