Direct
Upgrade
Upgrade
Upgrade

RG2012N-332-B-T5 | |
|---|---|
DigiKey Part Number | RG2012N-332-B-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG2012N-332-B-T5 |
Description | RES SMD 3.3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-332-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARB332V | Panasonic Industry | 1.317 | P3.3KBFCT-ND | kr.2.95000 | Direct |
| ERA-6ARW332V | Panasonic Industry | 909 | 10-ERA-6ARW332VCT-ND | kr.3.53000 | Upgrade |
| RT0805WRB073K3L | YAGEO | 0 | RT0805WRB073K3L-ND | kr.4.63314 | Upgrade |
| TNPW08053K30BYEA | Vishay Dale | 0 | TNPW08053K30BYEA-ND | kr.2.28204 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.22118 | kr.6,105.90 |
| Unit Price without VAT: | kr.1.22118 |
|---|---|
| Unit Price with VAT: | kr.1.52648 |




