MCU08050D3301BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.52566
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.86275
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.70600
Datasheet

Parametric Equivalent


Vishay
In Stock: 5.000
Unit Price: kr.1.59000
Datasheet

Direct


Panasonic Industry
In Stock: 4.229
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 13.522
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 167
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.041
Unit Price: kr.2.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.347
Unit Price: kr.2.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 909
Unit Price: kr.3.49000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.20785
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.13544
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.86389
Datasheet
3.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D3301BP100

DigiKey Part Number
MCU08050D3301BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D3301BP100
Description
RES 3.3K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D3301BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU0805MD3301BP100Vishay0MCU0805MD3301BP100-NDkr.1.52566Upgrade
MCU0805MD3301BP500Vishay0MCU0805MD3301BP500-NDkr.0.86275Upgrade
MCU0805MD3301BPW00Vishay0MCU0805MD3301BPW00-NDkr.0.70600Upgrade
MCU08050D3301BP500Vishay5.000749-MCU08050D3301BP500CT-NDkr.1.59000Parametric Equivalent
ERA-6AEB332VPanasonic Industry4.229P3.3KDACT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.79346kr.1,793.46
Manufacturers Standard Package
Unit Price without VAT:kr.1.79346
Unit Price with VAT:kr.2.24183