ERA-3YEB102V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 678.220
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 25.773
Unit Price: kr.1.54000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2.888
Unit Price: kr.2.24000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6.710
Unit Price: kr.2.82000
Datasheet

Direct


Vishay
In Stock: 5.967
Unit Price: kr.2.37000
Datasheet

Direct


Vishay
In Stock: 23.715
Unit Price: kr.0.70000
Datasheet

Direct


Susumu
In Stock: 481.848
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 80.615
Unit Price: kr.0.96000
Datasheet

Direct


Vishay Dale
In Stock: 74.903
Unit Price: kr.1.47000
Datasheet

Upgrade


Vishay
In Stock: 1.373
Unit Price: kr.2.05000
Datasheet

Upgrade


Susumu
In Stock: 9.647
Unit Price: kr.2.43000
Datasheet

Upgrade


Susumu
In Stock: 1.513
Unit Price: kr.5.18000
Datasheet

Upgrade


Susumu
In Stock: 1.971
Unit Price: kr.3.52000
Datasheet

Upgrade


Susumu
In Stock: 441
Unit Price: kr.3.33000
Datasheet
0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YEB102V

DigiKey Part Number
P1.0KYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YEB102V
Description
RES SMD 1K OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3YEB102V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes