1 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-102-P-T1

DigiKey Part Number
408-RG1608N-102-P-T1TR-ND - Tape & Reel (TR)
408-RG1608N-102-P-T1CT-ND - Cut Tape (CT)
408-RG1608N-102-P-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-102-P-T1
Description
RES SMD 1K OHM 0.02% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-102-P-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.806
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.4.47600kr.44.76
25kr.4.15400kr.103.85
50kr.3.92580kr.196.29
100kr.3.71650kr.371.65
250kr.3.46720kr.866.80
500kr.3.29958kr.1,649.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.41916kr.3,419.16
2.000kr.3.27379kr.6,547.58
3.000kr.3.19654kr.9,589.62
5.000kr.3.10696kr.15,534.80
7.000kr.3.05242kr.21,366.94
10.000kr.2.99829kr.29,982.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750