1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-102-B-T5

DigiKey Part Number
RG16P1.0KBTR-ND - Tape & Reel (TR)
RG16P1.0KBCT-ND - Cut Tape (CT)
RG16P1.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-102-B-T5
Description
RES SMD 1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-102-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228.753
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.46300kr.4.63
25kr.0.42840kr.10.71
50kr.0.40440kr.20.22
100kr.0.38170kr.38.17
250kr.0.35452kr.88.63
500kr.0.33538kr.167.69
1.000kr.0.31782kr.317.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30764kr.1,538.20
10.000kr.0.29425kr.2,942.50
15.000kr.0.28713kr.4,306.95
25.000kr.0.27886kr.6,971.50
35.000kr.0.27382kr.9,583.70
50.000kr.0.26881kr.13,440.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750