ELL-CTV271M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: kr.4.24358
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: kr.4.03287
Datasheet

Similar


Bourns Inc.
In Stock: 11.859
Unit Price: kr.6.46000
Datasheet
ELL-CTV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-CTV271M

DigiKey Part Number
PCD2169TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-CTV271M
Description
FIXED IND 270UH 810MA 400MOHM SM
Customer Reference
Detailed Description
270 µH Shielded Drum Core, Wirewound Inductor 810 mA 400mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-CTV271M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
270 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
400mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes