
SRR1260-271K | |
|---|---|
DigiKey Part Number | SRR1260-271KTR-ND - Tape & Reel (TR) SRR1260-271KCT-ND - Cut Tape (CT) SRR1260-271KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-271K |
Description | FIXED IND 270UH 1.3A 450MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 1.3 A 450mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-271K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 3.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 10 | kr.5.31200 | kr.53.12 |
| 100 | kr.4.36740 | kr.436.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.18858 | kr.1,913.15 |
| 1.200 | kr.3.03200 | kr.3,638.40 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |

