cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRR107NP-271MC

DigiKey Part Number
308-CDRR107NP-271MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRR107NP-271MC
Description
INDUCTOR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
270 µH Shielded Drum Core Inductor 890 mA 390mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core
Material - Core
Inductance
270 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
780mA
Shielding
Shielded
DC Resistance (DCR)
390mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.433" W (11.00mm x 11.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.4.03287kr.1,209.86
Manufacturers Standard Package
Unit Price without VAT:kr.4.03287
Unit Price with VAT:kr.5.04109