ELC-3GN100M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: kr.2.67325
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: kr.2.17147
Datasheet

Similar


Bourns Inc.
In Stock: 7.132
Unit Price: kr.2.92000
Datasheet
10 µH Unshielded Inductor 530 mA 430mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-3GN100M

DigiKey Part Number
PCD2055TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELC-3GN100M
Description
FIXED IND 10UH 530MA 430 MOHM
Customer Reference
Detailed Description
10 µH Unshielded Inductor 530 mA 430mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
430mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes