10 µH Unshielded Drum Core, Wirewound Inductor 800 mA 250mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0302-100ML

DigiKey Part Number
SDR0302-100MLTR-ND - Tape & Reel (TR)
SDR0302-100MLCT-ND - Cut Tape (CT)
SDR0302-100MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0302-100ML
Description
FIXED IND 10UH 800MA 250 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 800 mA 250mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0302-100ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
250mOhm Max
Series
Q @ Freq
18 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
34MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
900mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.123
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.95000kr.2.95
10kr.2.41700kr.24.17
100kr.1.98710kr.198.71
1.000kr.1.63436kr.1,634.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.54103kr.3,082.06
4.000kr.1.45318kr.5,812.72
6.000kr.1.40416kr.8,424.96
10.000kr.1.34483kr.13,448.30
14.000kr.1.30716kr.18,300.24
20.000kr.1.26842kr.25,368.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.95000
Unit Price with VAT:kr.3.68750