
CDH30D14DHF-100MC | |
|---|---|
DigiKey Part Number | 308-CDH30D14DHF-100MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH30D14DHF-100MC |
Description | FIXED IND 10UH 680MA 408 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 680 mA 408mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 890mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 408mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.122" L x 0.118" W (3.10mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.67325 | kr.10,693.00 |
| Unit Price without VAT: | kr.2.67325 |
|---|---|
| Unit Price with VAT: | kr.3.34156 |

