
EEE-1EA330SP | |
---|---|
DigiKey Part Number | PCE3903TR-ND - Tape & Reel (TR) PCE3903CT-ND - Cut Tape (CT) PCE3903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA330SP |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA330SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.1.49800 | kr.14.98 |
50 | kr.1.09700 | kr.54.85 |
100 | kr.0.96960 | kr.96.96 |
500 | kr.0.75020 | kr.375.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.69376 | kr.693.76 |
2.000 | kr.0.63491 | kr.1,269.82 |
3.000 | kr.0.60521 | kr.1,815.63 |
5.000 | kr.0.57204 | kr.2,860.20 |
7.000 | kr.0.55255 | kr.3,867.85 |
10.000 | kr.0.53371 | kr.5,337.10 |
12.000 | kr.0.52475 | kr.6,297.00 |
24.000 | kr.0.49443 | kr.11,866.32 |
25.000 | kr.0.49281 | kr.12,320.25 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |