
EEE-HB1E330P | |
|---|---|
DigiKey Part Number | PCE4140TR-ND - Tape & Reel (TR) PCE4140CT-ND - Cut Tape (CT) PCE4140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1E330P |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1E330P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.76300 | kr.17.63 |
| 50 | kr.1.29580 | kr.64.79 |
| 100 | kr.1.14820 | kr.114.82 |
| 500 | kr.0.89318 | kr.446.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.79776 | kr.797.76 |
| 2.000 | kr.0.73199 | kr.1,463.98 |
| 3.000 | kr.0.69875 | kr.2,096.25 |
| 5.000 | kr.0.66171 | kr.3,308.55 |
| 7.000 | kr.0.63991 | kr.4,479.37 |
| 10.000 | kr.0.61886 | kr.6,188.60 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

