EEE-1EA221P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 6.007
Unit Price: kr.7.52000
Datasheet

Direct


Panasonic Industry
In Stock: 3.578
Unit Price: kr.8.55000
Datasheet

Direct


Panasonic Industry
In Stock: 397
Unit Price: kr.8.74000
Datasheet

Direct


Panasonic Industry
In Stock: 6.110
Unit Price: kr.10.42000
Datasheet

Direct


Panasonic Industry
In Stock: 7.952
Unit Price: kr.10.10000
Datasheet

Direct


Panasonic Industry
In Stock: 4.309
Unit Price: kr.9.19000
Datasheet

Upgrade


Panasonic Industry
In Stock: 326
Unit Price: kr.5.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.950
Unit Price: kr.5.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8
Unit Price: kr.5.02000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.779
Unit Price: kr.6.43000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.402
Unit Price: kr.7.97000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.010
Unit Price: kr.7.91000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.073
Unit Price: kr.8.49000
Datasheet

Upgrade


Panasonic Industry
In Stock: 320
Unit Price: kr.8.49000
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1EA221P

DigiKey Part Number
PCE3901TR-ND - Tape & Reel (TR)
PCE3901CT-ND - Cut Tape (CT)
PCE3901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1EA221P
Description
CAP ALUM 220UF 20% 25V SMD
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1EA221P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Ripple Current @ High Frequency
527 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.02000kr.5.02
10kr.3.13100kr.31.31
50kr.2.34820kr.117.41
100kr.2.10130kr.210.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.64364kr.821.82
1.000kr.1.51137kr.1,511.37
1.500kr.1.44465kr.2,166.97
2.500kr.1.37021kr.3,425.52
3.500kr.1.32643kr.4,642.51
5.000kr.1.28414kr.6,420.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.02000
Unit Price with VAT:kr.6.27500