
EEE-1VA221AP | |
|---|---|
DigiKey Part Number | PCE4636TR-ND - Tape & Reel (TR) PCE4636CT-ND - Cut Tape (CT) PCE4636DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA221AP |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA221AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 527 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.41100 | kr.34.11 |
| 50 | kr.2.56780 | kr.128.39 |
| 100 | kr.2.30080 | kr.230.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.80728 | kr.903.64 |
| 1.000 | kr.1.66507 | kr.1,665.07 |
| 1.500 | kr.1.59320 | kr.2,389.80 |
| 2.500 | kr.1.51310 | kr.3,782.75 |
| 3.500 | kr.1.46603 | kr.5,131.10 |
| 5.000 | kr.1.42053 | kr.7,102.65 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

