DZ2J270M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 40.342
Unit Price: kr.1.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.644
Unit Price: kr.1.79000
Datasheet

Similar


Rohm Semiconductor
In Stock: 15.594
Unit Price: kr.1.54000
Datasheet
S-MINI-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-MINI-2
9-S-MINI-2P

DZ2J270M0L

DigiKey Part Number
DZ2J270M0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J270M0L
Description
DIODE ZENER 27V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 27 V 200 mW ±2.5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J270M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
200 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.15765kr.1,418.85
15.000kr.0.14691kr.2,203.65
21.000kr.0.14050kr.2,950.50
30.000kr.0.13423kr.4,026.90
75.000kr.0.12034kr.9,025.50
150.000kr.0.11167kr.16,750.50
300.000kr.0.10560kr.31,680.00
Unit Price without VAT:kr.0.15765
Unit Price with VAT:kr.0.19706