
UDZVFHTE-1727B | |
---|---|
DigiKey Part Number | UDZVFHTE-1727BTR-ND - Tape & Reel (TR) UDZVFHTE-1727BCT-ND - Cut Tape (CT) UDZVFHTE-1727BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1727B |
Description | DIODE ZENER 27V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±2.48% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1727B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.48% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.79000 | kr.1.79 |
10 | kr.1.08200 | kr.10.82 |
100 | kr.0.68030 | kr.68.03 |
500 | kr.0.50074 | kr.250.37 |
1.000 | kr.0.44256 | kr.442.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.36845 | kr.1,105.35 |
6.000 | kr.0.32640 | kr.1,958.40 |
9.000 | kr.0.29127 | kr.2,621.43 |
15.000 | kr.0.28291 | kr.4,243.65 |
21.000 | kr.0.27777 | kr.5,833.17 |
30.000 | kr.0.26540 | kr.7,962.00 |
75.000 | kr.0.25273 | kr.18,954.75 |
Unit Price without VAT: | kr.1.79000 |
---|---|
Unit Price with VAT: | kr.2.23750 |