
UDZSTE-1727B | |
|---|---|
DigiKey Part Number | UDZSTE-1727BTR-ND - Tape & Reel (TR) UDZSTE-1727BCT-ND - Cut Tape (CT) UDZSTE-1727BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-1727B |
Description | DIODE ZENER 27V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±3% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-1727B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.97100 | kr.9.71 |
| 100 | kr.0.60380 | kr.60.38 |
| 500 | kr.0.44316 | kr.221.58 |
| 1.000 | kr.0.39101 | kr.391.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21219 | kr.636.57 |
| 6.000 | kr.0.21071 | kr.1,264.26 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

