DB2S31600L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 21.903
Unit Price: kr.1.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 59.738
Unit Price: kr.1.16000
Datasheet

Similar


onsemi
In Stock: 41.717
Unit Price: kr.0.84000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 1.544
Unit Price: kr.1.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.167
Unit Price: kr.2.96000
Datasheet
Diode 30 V 100mA Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2S31600L

DigiKey Part Number
DB2S31600LTR-ND - Tape & Reel (TR)
DB2S31600LCT-ND - Cut Tape (CT)
DB2S31600LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB2S31600L
Description
DIODE SCHOT 30V 100MA SSMINI2F5B
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SSMini2-F5-B
EDA/CAD Models
DB2S31600L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
800 ps
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Capacitance @ Vr, F
2pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SSMini2-F5-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.17761kr.1,598.49
15.000kr.0.16572kr.2,485.80
21.000kr.0.15862kr.3,331.02
30.000kr.0.15168kr.4,550.40
75.000kr.0.13631kr.10,223.25
150.000kr.0.12673kr.19,009.50
300.000kr.0.12217kr.36,651.00
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250