DB2J20900L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.274
Unit Price: kr.2.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 73.677
Unit Price: kr.1.79000
Datasheet
SMINI2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2J20900L

DigiKey Part Number
DB2J20900LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2J20900L
Description
DIODE SCHOTT 20V 500MA SMINI2F5B
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DB2J20900L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.4 ns
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
7pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMini2-F5-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.24232kr.1,453.92
9.000kr.0.22931kr.2,063.79
15.000kr.0.21457kr.3,218.55
21.000kr.0.20578kr.4,321.38
30.000kr.0.19719kr.5,915.70
75.000kr.0.17820kr.13,365.00
150.000kr.0.16720kr.25,080.00
Unit Price without VAT:kr.0.24232
Unit Price with VAT:kr.0.30290