
RB550VM-30TE-17 | |
|---|---|
DigiKey Part Number | 846-RB550VM-30TE-17TR-ND - Tape & Reel (TR) 846-RB550VM-30TE-17CT-ND - Cut Tape (CT) 846-RB550VM-30TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB550VM-30TE-17 |
Description | DIODE SCHOTTKY 30V 500MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB550VM-30TE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.16700 | kr.11.67 |
| 100 | kr.0.72660 | kr.72.66 |
| 500 | kr.0.53510 | kr.267.55 |
| 1.000 | kr.0.47296 | kr.472.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39374 | kr.1,181.22 |
| 6.000 | kr.0.35375 | kr.2,122.50 |
| 9.000 | kr.0.33335 | kr.3,000.15 |
| 15.000 | kr.0.31041 | kr.4,656.15 |
| 21.000 | kr.0.29681 | kr.6,233.01 |
| 30.000 | kr.0.28359 | kr.8,507.70 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |


