PMEG2005EJ,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2.294
Unit Price: kr.1.64000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.699
Unit Price: kr.1.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.64000
Datasheet

Similar


Rohm Semiconductor
In Stock: 15.687
Unit Price: kr.2.34000
Datasheet
Diode 20 V 500mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2005EJ,115

DigiKey Part Number
1727-3854-2-ND - Tape & Reel (TR)
1727-3854-1-ND - Cut Tape (CT)
1727-3854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2005EJ,115
Description
DIODE SCHOTTKY 20V 500MA SOD323F
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
PMEG2005EJ,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
66pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.96000kr.1.96
10kr.1.20100kr.12.01
100kr.0.74890kr.74.89
500kr.0.55300kr.276.50
1.000kr.0.48955kr.489.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40876kr.1,226.28
6.000kr.0.36799kr.2,207.94
9.000kr.0.34719kr.3,124.71
15.000kr.0.32380kr.4,857.00
21.000kr.0.30994kr.6,508.74
30.000kr.0.29647kr.8,894.10
75.000kr.0.26690kr.20,017.50
150.000kr.0.24862kr.37,293.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.96000
Unit Price with VAT:kr.2.45000