MFR Recommended
Similar

LT E63C-CADB-35-1-30-R33-Z | |
|---|---|
DigiKey Part Number | 475-LTE63C-CADB-35-1-30-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT E63C-CADB-35-1-30-R33-Z |
Description | LED GREEN CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.8V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.8V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 20° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 520nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 3.50mm |
Lens Size 2.60mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KT DELSS1.12-AYBZ-36-N626-20-R18 | ams-OSRAM USA INC. | 21.070 | 475-KTDELSS1.12-AYBZ-36-N626-20-R18CT-ND | kr.2.28000 | MFR Recommended |
| QBLP677AD-IGM | QT Brightek (QTB) | 0 | 1516-QBLP677AD-IGMCT-ND | kr.4.25000 | Similar |



