CT DELSS1.12-AABB-36-N626-20-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT DELSS1.12-AYBZ-36-N626-20-R18

DigiKey Part Number
475-KTDELSS1.12-AYBZ-36-N626-20-R18TR-ND - Tape & Reel (TR)
475-KTDELSS1.12-AYBZ-36-N626-20-R18CT-ND - Cut Tape (CT)
475-KTDELSS1.12-AYBZ-36-N626-20-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT DELSS1.12-AYBZ-36-N626-20-R18
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green 531nm LED Indication - Discrete 2.65V 2-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
KT DELSS1.12-AYBZ-36-N626-20-R18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
525nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
1.40mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.63200kr.16.32
100kr.1.15970kr.115.97
500kr.0.94502kr.472.51
1.000kr.0.87405kr.874.05
2.000kr.0.81370kr.1,627.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.71206kr.6,408.54
18.000kr.0.67613kr.12,170.34
27.000kr.0.65771kr.17,758.17
45.000kr.0.63693kr.28,661.85
63.000kr.0.62457kr.39,347.91
90.000kr.0.61252kr.55,126.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250