Similar

QBLP677AD-IGM | |
|---|---|
DigiKey Part Number | 1516-QBLP677AD-IGMTR-ND - Tape & Reel (TR) 1516-QBLP677AD-IGMCT-ND - Cut Tape (CT) 1516-QBLP677AD-IGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677AD-IGM |
Description | LED GREEN CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677AD-IGM Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Series | Current - Test 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 3.80mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT E63C-CADB-35-1-30-R33-Z | ams-OSRAM USA INC. | 0 | 475-LTE63C-CADB-35-1-30-R33-ZTR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.92900 | kr.29.29 |
| 100 | kr.2.12260 | kr.212.26 |
| 500 | kr.1.76088 | kr.880.44 |
| 1.000 | kr.1.64212 | kr.1,642.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.54119 | kr.3,082.38 |
| 4.000 | kr.1.45557 | kr.5,822.28 |
| 6.000 | kr.1.41164 | kr.8,469.84 |
| 10.000 | kr.1.36205 | kr.13,620.50 |
| 14.000 | kr.1.33254 | kr.18,655.56 |
| 20.000 | kr.1.30377 | kr.26,075.40 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |


