LT E63C-CADB-35-1-30-R33-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 21.070
Unit Price: kr.2.28000
Datasheet

Similar


QT Brightek (QTB)
In Stock: 0
Unit Price: kr.4.25000
Datasheet
Green 525nm LED Indication - Discrete 3.8V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT E63C-CADB-35-1-30-R33-Z

DigiKey Part Number
475-LTE63C-CADB-35-1-30-R33-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT E63C-CADB-35-1-30-R33-Z
Description
LED GREEN CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.8V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.8V
Mfr
Current - Test
30mA
Series
Viewing Angle
20°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
520nm
Configuration
Standard
Package / Case
4-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Domed Top
Height (Max)
3.50mm
Lens Size
2.60mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KT DELSS1.12-AYBZ-36-N626-20-R18ams-OSRAM USA INC.21.070475-KTDELSS1.12-AYBZ-36-N626-20-R18CT-NDkr.2.28000MFR Recommended
QBLP677AD-IGMQT Brightek (QTB)01516-QBLP677AD-IGMCT-NDkr.4.25000Similar
Obsolete
This product is no longer manufactured. View Substitutes