Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LS T670-K1L2-1-0-10-R18-Z | |
|---|---|
DigiKey Part Number | 475-LST670-K1L2-1-0-10-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS T670-K1L2-1-0-10-R18-Z |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 628nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS T67K-K1L2-1-0-2-R18-Z | ams-OSRAM USA INC. | 2.230 | 475-LST67K-K1L2-1-ZCT-ND | kr.1.52000 | Parametric Equivalent |
| 5973008207F | Dialight | 1.824 | 350-2462-1-ND | kr.7.16000 | Parametric Equivalent |
| HSMH-A100-L00J1 | Broadcom Limited | 23.856 | 516-3235-1-ND | kr.4.12000 | Parametric Equivalent |
| HSMS-A100-J00J1 | Broadcom Limited | 25.986 | 516-2125-1-ND | kr.3.55000 | Parametric Equivalent |
| HSMS-A100-L00J1 | Broadcom Limited | 28.059 | 516-HSMS-A100-L00J1CT-ND | kr.3.36000 | Parametric Equivalent |




