Red 626nm LED Indication - Discrete 2.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-A100-J00J1

DigiKey Part Number
516-2125-2-ND - Tape & Reel (TR)
516-2125-1-ND - Cut Tape (CT)
516-2125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMS-A100-J00J1
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
635nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSMH-A100-L00J1Broadcom Limited23.856516-3235-1-NDkr.4.12000Parametric Equivalent
In-Stock: 25.986
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.42800kr.24.28
100kr.1.74730kr.174.73
500kr.1.44070kr.720.35
1.000kr.1.33983kr.1,339.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.25405kr.2,508.10
4.000kr.1.18124kr.4,724.96
6.000kr.1.14386kr.6,863.16
10.000kr.1.10166kr.11,016.60
14.000kr.1.07655kr.15,071.70
20.000kr.1.05205kr.21,041.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750