Red 630nm LED Indication - Discrete 1.8V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973008207F

DigiKey Part Number
350-2462-2-ND - Tape & Reel (TR)
350-2462-1-ND - Cut Tape (CT)
350-2462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973008207F
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.8V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
643nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.11mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.41mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSMH-A100-L00J1Broadcom Limited23.856516-3235-1-NDkr.4.12000Parametric Equivalent
In-Stock: 1.824
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.5.04700kr.50.47
100kr.3.74000kr.374.00
500kr.3.16024kr.1,580.12
1.000kr.2.97048kr.2,970.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.75549kr.5,510.98
4.000kr.2.62165kr.10,486.60
6.000kr.2.55308kr.15,318.48
10.000kr.2.47569kr.24,756.90
14.000kr.2.42967kr.34,015.38
20.000kr.2.38481kr.47,696.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000