
LO T67K-L1M2-24-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LOT67K-L1M2-24-ZTR-ND - Tape & Reel (TR) 475-LOT67K-L1M2-24-ZCT-ND - Cut Tape (CT) 475-LOT67K-L1M2-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO T67K-L1M2-24-0-2-R18-Z |
Description | LED ORANGE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5973208207F | Dialight | 1.460 | 350-5973208207FCT-ND | kr.4.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.08400 | kr.10.84 |
| 100 | kr.0.75830 | kr.75.83 |
| 500 | kr.0.60902 | kr.304.51 |
| 1.000 | kr.0.55976 | kr.559.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49776 | kr.995.52 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |










