Orange 606nm LED Indication - Discrete 1.8V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973208207F

DigiKey Part Number
350-5973208207FTR-ND - Tape & Reel (TR)
350-5973208207FCT-ND - Cut Tape (CT)
350-5973208207FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973208207F
Description
LED ORANGE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 1.8V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
610nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.11mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.41mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.5.68700kr.56.87
100kr.4.24020kr.424.02
500kr.3.59732kr.1,798.66
1.000kr.3.38708kr.3,387.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.14708kr.6,294.16
4.000kr.2.99888kr.11,995.52
6.000kr.2.92295kr.17,537.70
10.000kr.2.83729kr.28,372.90
14.000kr.2.78635kr.39,008.90
20.000kr.2.73673kr.54,734.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250