Isolated Module DC DC Converter 1 Output 5.1V 4A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5.1V 4A 18V - 36V Input
E-gnition Hamburg team

TRI 20-2411

DigiKey Part Number
TRI20-2411-ND
Manufacturer
Manufacturer Product Number
TRI 20-2411
Description
DC DC CONVERTER 5.1V 20W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 4A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TRI 20-2411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
20 W
Voltage - Isolation
8 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 76°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.511.04000kr.511.04
5kr.491.60800kr.2,458.04
10kr.472.16700kr.4,721.67
30kr.458.20000kr.13,746.00
50kr.454.40800kr.22,720.40
100kr.447.01300kr.44,701.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.511.04000
Unit Price with VAT:kr.638.80000