
AES800480A00-7.5ENRS | |
|---|---|
DigiKey Part Number | 2544-AES800480A00-7.5ENRS-ND |
Manufacturer | |
Manufacturer Product Number | AES800480A00-7.5ENRS |
Description | GRAPHIC DISPLAY TFT - 7.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective E-paper SPI 7.5" (190.50mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | E-paper | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 7.5" (190.50mm) | |
Viewing Area | 164.22mm W x 97.92mm H | |
Backlight | Without Backlight | |
Dot Pixels | 800 x 480 | |
Interface | SPI | |
Controller Type | UC8179 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.326.63000 | kr.326.63 |
| 25 | kr.311.59960 | kr.7,789.99 |
| 50 | kr.296.50660 | kr.14,825.33 |
| 100 | kr.283.02600 | kr.28,302.60 |
| Unit Price without VAT: | kr.326.63000 |
|---|---|
| Unit Price with VAT: | kr.408.28750 |











