AES400300A00-4.2ENRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AES400300A00-4.2ENRS

DigiKey Part Number
2544-AES400300A00-4.2ENRS-ND
Manufacturer
Orient Display
Manufacturer Product Number
AES400300A00-4.2ENRS
Description
GRAPHIC DISPLAY TFT - 4.2"
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective E-paper SPI 4.2" (106.68mm) 400 x 300
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
Packaging
Box
Part Status
Active
Display Type
E-paper
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
4.2" (106.68mm)
Viewing Area
85.80mm W x 64.50mm H
Backlight
Without Backlight
Dot Pixels
400 x 300
Interface
SPI
Controller Type
SSD1683
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
0.21mm W x 0.21mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Orient Display
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.